
790904-000 | |
---|---|
DigiKey Part Number | A101218-ND |
Manufacturer | |
Manufacturer Product Number | 790904-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.157" BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.157" (4.00mm) | |
Length | 3.170" (80.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.12000 | $335.12 |
10 | $284.81900 | $2,848.19 |
25 | $266.99000 | $6,674.75 |
50 | $254.25520 | $12,712.76 |
100 | $242.13110 | $24,213.11 |
250 | $226.99212 | $56,748.03 |