1-1423158-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024RBT

DigiKey Part Number
7024RBT-ND
Manufacturer
Manufacturer Product Number
7024RBT
Description
RELAY TIME DELAY 5SEC 10A 240V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay 4PDT (4 Form C) 0.5 Sec ~ 5 Sec Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
4PDT (4 Form C)
Delay Time
0.5 Sec ~ 5 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
60VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.