
D-500-0255-532-1 | |
---|---|
DigiKey Part Number | D-500-0255-532-1-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0255-532-1 |
Description | COAX ADAPT TRIAXIAL TO TRIAXIAL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | Triaxial Jack, Female Socket | |
Convert To (Adapter End) | Triaxial Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | 3 Positions | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |