
66261-5 | |
---|---|
DigiKey Part Number | 5831-66261-5-ND |
Manufacturer | |
Manufacturer Product Number | 66261-5 |
Description | CONNECTOR ACCESSORY, 0.135IN MIN |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $35.58100 | $1,423.24 |
120 | $34.95542 | $4,194.65 |
200 | $34.25160 | $6,850.32 |