
66253-5 | |
---|---|
DigiKey Part Number | 66253-5-ND |
Manufacturer | |
Manufacturer Product Number | 66253-5 |
Description | CONN PIN 10AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66253-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $17.75307 | $106,518.42 |