
66253-1 | |
---|---|
DigiKey Part Number | A144483TR-ND - Tape & Reel (TR) A144483CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66253-1 |
Description | CONN PIN 10AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66253-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
10 | $26.36600 | $263.66 |
25 | $23.75920 | $593.98 |
50 | $21.99560 | $1,099.78 |
100 | $20.39040 | $2,039.04 |
250 | $18.49444 | $4,623.61 |
500 | $17.21468 | $8,607.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $16.74502 | $25,117.53 |
3,000 | $15.94658 | $47,839.74 |
4,500 | $15.49739 | $69,738.25 |