
650150-000 | |
---|---|
DigiKey Part Number | A125981-ND |
Manufacturer | |
Manufacturer Product Number | 650150-000 |
Description | CONN INLINE 304-1510 CMA CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 304-1510 CMA Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 304-1510 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Red Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.90000 | $68.90 |
10 | $58.53000 | $585.30 |
25 | $54.85800 | $1,371.45 |
50 | $52.23860 | $2,611.93 |
100 | $49.74430 | $4,974.43 |
250 | $46.63100 | $11,657.75 |
500 | $44.40686 | $22,203.43 |
1,000 | $42.28943 | $42,289.43 |