
650084-000 | |
---|---|
DigiKey Part Number | A132268-ND |
Manufacturer | |
Manufacturer Product Number | 650084-000 |
Description | CONN INLINE 779-2680 CMA CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 779-2680 CMA Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 779-2680 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.89000 | $103.89 |
10 | $88.26400 | $882.64 |
25 | $82.73160 | $2,068.29 |
50 | $78.78180 | $3,939.09 |
100 | $75.02230 | $7,502.23 |
300 | $69.43060 | $20,829.18 |
500 | $66.97538 | $33,487.69 |
1,000 | $63.78244 | $63,782.44 |