
55LF0114-26-2 | |
---|---|
DigiKey Part Number | 55LF0114-26-2-1-ND |
Manufacturer | |
Manufacturer Product Number | 55LF0114-26-2 |
Description | HOOK-UP STRND 26AWG 600V RED 1' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
