
55FA0521-22-7L/7L6CS2881 | |
|---|---|
DigiKey Part Number | 55FA0521-22-7L/7L6CS2881-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0521-22-7L/7L6CS2881 |
Description | CABLE 2COND 22AWG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $34.15232 | $68,304.64 |

