
55A1121-22-0/9-9 | |
---|---|
DigiKey Part Number | A132388-500-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-22-0/9-9 |
Description | CABLE 2CON 22AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,202.26000 | $6,202.26 |
2 | $5,886.22000 | $11,772.44 |
5 | $5,530.65000 | $27,653.25 |
10 | $5,254.12000 | $52,541.20 |
20 | $5,135.61100 | $102,712.22 |




