
52587-1 | |
|---|---|
DigiKey Part Number | 52587-1-ND |
Manufacturer | |
Manufacturer Product Number | 52587-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52587-1 Models |
Category | Length - Overall 1.107" (28.12mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.06104 | $20,061.04 |

