
5-849610-3 | |
|---|---|
DigiKey Part Number | 5-849610-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-849610-3 |
Description | CONN LGH RCPT 1POS CYL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Cylindrical |
Datasheet | Datasheet |
EDA/CAD Models | 5-849610-3 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Cylindrical |
Packaging Bulk | Barrel Depth 0.88" (22.35mm) |
Part Status Active | Voltage 20kVDC |
Style LGH 1 | Features For Encapsulation Unit |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $716.60650 | $229,314.08 |

