
5-846290-6 | |
---|---|
DigiKey Part Number | 5-846290-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-846290-6 |
Description | LGH-4 PLUG TO CABLE 16AWG 36.38" |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 36.38" (924.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-846290-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-4 Plug to Cable (Round) | |
Length | 36.38" (924.052mm) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3,431.38600 | $34,313.86 |