5-66074-1 | |
---|---|
DigiKey Part Number | 5-66074-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-66074-1 |
Description | CONN PIN 22-24AWG CRIMP TIN-LEAD |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |