5-208810-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $140.01000
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-208810-1

DigiKey Part Number
A34515-ND
Manufacturer
Manufacturer Product Number
5-208810-1
Description
CONN D-SUB HOUSING PLUG 13POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Obsolete
Shell Finish Thickness
200µin (5.08µm)
Connector Style
D-Sub, Combo
Dielectric Material
Polyester, Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
13 (10 + 3 Coax or Power)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBC13W3M0000Z/AAAmphenol Positronic04306-CBC13W3M0000Z/AA-ND$140.01000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes