
44AM1131-22-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132107-100-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-MST3-9CS2275 |
Description | CABLE 3CON 22AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,472.79000 | $1,472.79 |
3 | $1,380.17667 | $4,140.53 |
5 | $1,321.26800 | $6,606.34 |
10 | $1,253.94800 | $12,539.48 |
25 | $1,178.20320 | $29,455.08 |
50 | $1,119.29360 | $55,964.68 |
100 | $1,094.04680 | $109,404.68 |



