
44AM1131-22-9/93/96-9 | |
---|---|
DigiKey Part Number | 844-44AM1131-22-9/93/96-9-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-9/93/96-9 |
Description | CABLE 3COND 22AWG WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 2000.0' (609.6m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.48223 | $28,964.46 |
4,000 | $13.74291 | $54,971.64 |
6,000 | $13.61861 | $81,711.66 |