
44A7620-20-4/2-4 | |
|---|---|
DigiKey Part Number | 44A7620-20-4/2-4-ND |
Manufacturer | |
Manufacturer Product Number | 44A7620-20-4/2-4 |
Description | CABLE 2COND 20AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.179" (4.55mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Number of Conductors 2 | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/28 | Shield Coverage 85% |
Conductor Material Alumel, Chromel | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $116.11011 | $232,220.22 |

