
44A0121-24-9/96CS2275 | |
---|---|
DigiKey Part Number | 44A0121-24-9/96CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 44A0121-24-9/96CS2275 |
Description | 44A0121-24-9/96CS2275 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Conductor Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.73446 | $18,672.30 |