cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-24-0/6CS356

DigiKey Part Number
44A0121-24-0/6CS356-ND
Manufacturer
Manufacturer Product Number
44A0121-24-0/6CS356
Description
44A0121-24-0/6CS356
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Conductor Cable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$4.44591$22,229.55
Manufacturers Standard Package