Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

445730-1 | |
|---|---|
DigiKey Part Number | 445730-1-ND |
Manufacturer | |
Manufacturer Product Number | 445730-1 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 445730-1 Models |
Category | Shell Size, Connector Layout 4 (DC, C) - 8W8 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Discontinued at DigiKey | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, Combo | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 8 (Coax or Power) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09694000088 | HARTING | 75 | 1195-5178-ND | $46.45000 | Parametric Equivalent |
| 1727040038 | Molex | 392 | WM12479-ND | $40.29000 | Parametric Equivalent |
| 1731070167 | Molex | 117 | 1731070167-ND | $59.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.06759 | $52,668.97 |









