4-1618006-6 | |
---|---|
DigiKey Part Number | 4-1618006-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1618006-6 |
Description | AP10BB47=RELAY, VACUUM, SPST-N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 270VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 96.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 7 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7,502.17800 | $37,510.89 |