



4-1617786-3 | |
---|---|
DigiKey Part Number | 4-1617786-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617786-3 |
Description | FCB-205-0213M=M83536/2-013M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617786-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 126.3 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 95 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,998.50000 | $19,985.00 |