Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3SBC2093A2

DigiKey Part Number
2266-3SBC2093A2-ND
Manufacturer
Manufacturer Product Number
3SBC2093A2
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Operate Time
4 ms
Part Status
Discontinued at DigiKey
Release Time
4 ms
Mounting Type
Chassis Mount
Operating Temperature
-65°C ~ 125°C
Coil Voltage
26.5VDC
Relay Type
General Purpose
Contact Form
DPDT (2 Form C)
Grade
Military
Contact Rating (Current)
2 A
Qualification
MIL-R-39016/37
Switching Voltage
115VAC, 28VDC - Max
Coil Resistance
1.35 kOhms
Load - Max Switching
230VA, 56W
Base Product Number
Coil Current
19.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,781.14000$7,781.14
2$7,481.88000$14,963.76
4$7,194.12500$28,776.50