



3SBC1653A2 | |
|---|---|
DigiKey Part Number | 1122-1101-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1653A2 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 19.6 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type Chassis Mount | Relay Type General Purpose |
Coil Voltage 26.5VDC | Grade Military |
Contact Form DPDT (2 Form C) | Qualification MIL-R-39016/37 |
Contact Rating (Current) 2 A | Coil Resistance 1.35 kOhms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5,566.54700 | $55,665.47 |

