
382W042-25-CS-1821-0 | |
---|---|
DigiKey Part Number | 382W042-25-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 382W042-25-CS-1821-0 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Elastomer | |
Large Diameter Supplied | 0.787" (19.99mm) | |
Large Diameter Recovered | 0.315" (8.00mm) | |
Small Diameter Supplied | 0.354" (8.99mm) | |
Small Diameter Recovered | 0.157" (3.99mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $379.02520 | $37,902.52 |