
382A046-25-0 | |
---|---|
DigiKey Part Number | A145223-ND |
Manufacturer | |
Manufacturer Product Number | 382A046-25-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ46 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 46 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.020" (25.91mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | 3.350" (85.09mm) | |
Small Recovered Length | 3.701" (94.01mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $855.96000 | $855.96 |
10 | $727.63500 | $7,276.35 |
25 | $682.12000 | $17,053.00 |
50 | $649.60200 | $32,480.10 |
100 | $625.42620 | $62,542.62 |