
381A302-51-0 | |
|---|---|
DigiKey Part Number | A132256-ND |
Manufacturer | |
Manufacturer Product Number | 381A302-51-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ2 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.350" (34.29mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.902" (22.91mm) |
Packaging Bulk | Small Diameter Recovered 0.449" (11.40mm) |
Part Status Active | Large Recovered Length 2.480" (62.99mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 2.480" (62.99mm) |
Shell Size - Insert 2 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $796.25000 | $796.25 |
| 10 | $676.81000 | $6,768.10 |
| 25 | $634.46960 | $15,861.74 |
| 50 | $604.22440 | $30,211.22 |
| 100 | $575.42360 | $57,542.36 |

