
342A215-25-0 | |
---|---|
DigiKey Part Number | 342A215-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A215-25-0 |
Description | 342A215-25-0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 25 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.736" (18.69mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.417" (10.59mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 1.551" (39.40mm) | |
Small Recovered Length | 2.500" (63.50mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $361.49990 | $36,149.99 |