
323A222-3-0 | |
---|---|
DigiKey Part Number | 323A222-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 323A222-3-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ22 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 22 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.250" (31.75mm) | |
Large Diameter Recovered | 0.780" (19.81mm) | |
Small Diameter Supplied | 1.000" (25.40mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 2.100" (53.34mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $314.99450 | $31,499.45 |