
302A112-3-0 | |
---|---|
DigiKey Part Number | 302A112-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 302A112-3-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.540" (13.72mm) | |
Large Diameter Recovered | 0.330" (8.38mm) | |
Small Diameter Supplied | 0.210" (5.33mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 0.720" (18.29mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.460" (37.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
249 | $94.21016 | $23,458.33 |