
3-1618067-0 | |
---|---|
DigiKey Part Number | 3-1618067-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1618067-0 |
Description | 20-400X=WILMAR FREQUENCY 400-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Protection Relay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $14,661.86800 | $73,309.34 |