3-1618006-8 | |
---|---|
DigiKey Part Number | 3-1618006-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1618006-8 |
Description | AP10B732=RELAY, VACUUM, SPST-N |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 270VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 226.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 7 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 53 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7,616.85200 | $38,084.26 |