Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




3-1617785-9 | |
|---|---|
DigiKey Part Number | 3-1617785-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617785-9 |
Description | FCA-410-1510M=M83536/15-010M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 70 Ohms |
Coil Current 171.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617754-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617754-0-ND | $2,811.67056 | Parametric Equivalent |
| 1617756-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617756-3-ND | $2,757.08727 | Parametric Equivalent |
| 1617786-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617786-1-ND | $2,896.44300 | Parametric Equivalent |
| 1617786-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617786-2-ND | $2,882.51727 | Parametric Equivalent |
| 3-1617785-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617785-6-ND | $2,770.39900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,770.39900 | $27,703.99 |


