3-1617033-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 24
Unit Price: $692.54000
Datasheet
1-1617534-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1617033-3

DigiKey Part Number
3-1617033-3-ND
Manufacturer
Manufacturer Product Number
3-1617033-3
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3-1617033-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
26.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
230VA, 56W
Coil Current
37.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
700 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
28$672.22571$18,822.32