
250-7X | |
---|---|
DigiKey Part Number | 250-7X-ND |
Manufacturer | |
Manufacturer Product Number | 250-7X |
Description | 250-7X=WILMAR OVER/UNDERVOLTAG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Protection Relay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $14,719.90200 | $73,599.51 |