
242W053-12-G43-0 | |
|---|---|
DigiKey Part Number | 242W053-12-G43-0-ND |
Manufacturer | |
Manufacturer Product Number | 242W053-12-G43-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.870" (22.10mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.420" (36.07mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 1.570" (39.88mm) |
Part Status Obsolete | Small Recovered Length 1.180" (29.97mm) |
Type Boot | Shelf Life 36 Months |
Shell Size - Insert 53 | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Large Diameter Supplied 1.420" (36.07mm) |

