
242A312-12-03-0 | |
|---|---|
DigiKey Part Number | 242A312-12-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 242A312-12-03-0 |
Description | HEATSHRINK BOOT 45DEG SZ12 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.000" (25.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.700" (17.78mm) |
Series | Small Diameter Supplied 1.000" (25.40mm) |
Packaging Bulk | Small Diameter Recovered 0.370" (9.40mm) |
Part Status Active | Large Recovered Length 1.000" (25.40mm) |
Type Boot - 45° | Small Recovered Length 0.420" (10.67mm) |
Shell Size - Insert 12 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,127.44640 | $106,372.32 |

