
32.768K7PI/3215E | |
|---|---|
DigiKey Part Number | 3155-32.768K7PI/3215ETR-ND - Tape & Reel (TR) 3155-32.768K7PI/3215ECT-ND - Cut Tape (CT) 3155-32.768K7PI/3215EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K7PI/3215E |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.80500 | $190.25 |
| 100 | $3.64790 | $364.79 |
| 250 | $3.44940 | $862.35 |
| 500 | $3.30668 | $1,653.34 |
| 1,000 | $3.16988 | $3,169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96465 | $8,893.95 |
| 6,000 | $2.84209 | $17,052.54 |
| 9,000 | $2.77280 | $24,955.20 |
| 15,000 | $2.68796 | $40,319.40 |
| 21,000 | $2.63352 | $55,303.92 |
| 30,000 | $2.57703 | $77,310.90 |

