2102079-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2102079-2
2102079-2

2369022-2

DigiKey Part Number
844-2369022-2TR-ND - Tape & Reel (TR)
844-2369022-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2369022-2
Description
60 POSITION, 1.27MM CL, GOLD, VE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
60 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$471.56000$471.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$279.83656$125,926.45
Manufacturers Standard Package