
234A671-25-0 | |
---|---|
DigiKey Part Number | 234A671-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A671-25-0 |
Description | HEATSHRINK BOOT RECT RA SZ71 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 71 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.110" (28.19mm) | |
Large Diameter Recovered | 0.750" (19.05mm) | |
Small Diameter Supplied | 0.750" (19.05mm) | |
Small Diameter Recovered | 0.200" (5.08mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |