
2286118-1 | |
---|---|
DigiKey Part Number | 2286118-1-ND |
Manufacturer | |
Manufacturer Product Number | 2286118-1 |
Description | MULTIGIG RT2-R,DC, SPACE VPX-MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 78 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 78 | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Signal Pairs, 31 Single Signal, 16 Power Groups, 17 Ground, 8 Open | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 166VAC/DC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,622.74000 | $1,622.74 |
10 | $1,379.53800 | $13,795.38 |
25 | $1,293.27840 | $32,331.96 |
50 | $1,259.23900 | $62,961.95 |