Image for 22759/34-18-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-18-9

DigiKey Part Number
A132361-01-ND
Manufacturer
Manufacturer Product Number
22759/34-18-9
Description
HOOK-UP DL STRND 18AWG WHT 1'
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
1.00' (0.30m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/30
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 18AWG WHT FEET
In-Stock: 530
Unit Price: $26.39000
HOOK-UP DL STRND 18AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 18AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 18AWG WHT 500'
In-Stock: 0
Unit Price: