14 AWG Hook-Up, Dual Wall Wire 19/27 White 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-14-9

DigiKey Part Number
A132359-DS-ND
Manufacturer
Manufacturer Product Number
22759/34-14-9
Description
HOOK-UP DL STRND 14AWG WHT FEET
Customer Reference
Detailed Description
14 AWG Hook-Up, Dual Wall Wire 19/27 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.085" (2.16mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/27
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Material
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$36.91000$36.91
Manufacturers Standard Package
Alternate Length
HOOK-UP DL STRND 14AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 14AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 14AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 14AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 14AWG WHT 100'
In-Stock: 0
Unit Price: