225389-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 96
Unit Price: $1,052.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225389-6

DigiKey Part Number
225389-6-ND
Manufacturer
Manufacturer Product Number
225389-6
Description
COAX CONNECTOR, N SERIES
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
225389-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$1,055.54820$211,109.64