
222K185-25/225-0 | |
|---|---|
DigiKey Part Number | 222K185-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K185-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ85 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 85 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.600" (66.04mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.752" (44.50mm) |
Series | Small Diameter Supplied 2.600" (66.04mm) |
Packaging Bulk | Small Diameter Recovered 0.661" (16.79mm) |
Part Status Active | Large Recovered Length 2.680" (68.07mm) |
Type Boot - 90° | Small Recovered Length 2.760" (70.10mm) |
Shell Size - Insert 85 | Total Length Recovered 4.252" (108.00mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | $702.81745 | $33,032.42 |

