
222K152-25-G13-0 | |
---|---|
DigiKey Part Number | 222K152-25-G13-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25-G13-0 |
Description | HEATSHRINK BOOT SZ52 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.880" (22.35mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $184.47570 | $36,895.14 |