cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K152-25-CS-1858-0

DigiKey Part Number
222K152-25-CS-1858-0-ND
Manufacturer
Manufacturer Product Number
222K152-25-CS-1858-0
Description
MOLDED PARTS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
-
Shell Size - Insert
-
Features
-
Color
-
Material
-
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$187.62540$28,143.81