
222D963-25-CS-2065-0 | |
|---|---|
DigiKey Part Number | 222D963-25-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D963-25-CS-2065-0 |
Description | HEATSHRINK BOOT 90DEGREE SZ63 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° 63 |
Category | Small Diameter Supplied 0.449" (11.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Recovered 0.142" (3.61mm) |
Series | Large Recovered Length 0.839" (21.31mm) |
Packaging Bulk | Small Recovered Length 1.850" (46.99mm) |
Part Status Active | Total Length Recovered 4.551" (115.60mm) |
Type Boot - 90° | Shelf Life 60 Months |
Shell Size - Insert 63 | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.717" (43.61mm) | Base Product Number |
Large Diameter Recovered 1.343" (34.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $255.48800 | $25,548.80 |

